150-83499 | HellermannTyton

Cable strip, for screw fastening, PA, natural, (L x W x H) 167 x 15.9 x 5.2 mm, 150-83499

Order No.: 42P7039
EAN: 4031026201672
MPN:
150-83499
MSMP4-PA66-NA
Series: MP
150-83499 HellermannTyton Cable Holders Image 1
150-83499 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
487.90 € *
Price list
Quantity
Price per unit*
500 pcs.
0.9758 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, 150-83499, HellermannTyton

Cable tie mount many applications require each cable run to be firmly held in place but to be held separately from adjacent cable runs (example - control cabinets, machinery and military systems).

Features

  • Allow multiple cables to run in parallel
  • Simple to fix with two screws
  • Cables are fixed by using a cable tie through any combination of the available slots
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Length 167 mm
Width 15.9 mm
Height 5.2 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 500 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes