151-24419 | HellermannTyton
Cable strip, for screw fastening, PA, natural, (L x W x H) 139.8 x 12.7 x 3.2 mm, 151-24419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1305 €
100 pcs.
1.0591 €
500 pcs.
0.9996 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-24419, HellermannTyton
Cable tie mount many applications require each cable run to be firmly held in place but to be held separately from adjacent cable runs (example - control cabinets, machinery and military systems).
Features
- Allow multiple cables to run in parallel
- Simple to fix with two screws
- Cables are fixed by using a cable tie through any combination of the available slots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 139.8 mm | |
| Width | 12.7 mm | |
| Height | 3.2 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |