151-10915 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 30 x 30 x 4.5 mm, 151-10915
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Self-adhesive and screw mount.
Carrier material: PE foam. Operating temperatures: –40 to +60 °C.
Technical attributes (type, dimensions, tie width TW, color): 151-10915, L 30, W 30, H 4.5 mm, TW 5.1 mm, black
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 4.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |