151-10914 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 20 x 20 x 3.7 mm, 151-10914
Unit Price (€ / pc.)
0.7140 € *
Available: 186 pcs.
Next delivery: 100 pcs. on 2026-04-24
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
100 pcs.
0.5950 €
1000 pcs.
0.5474 €
5000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket 151-10914 QM20A-PA66-BK-C1 by HellermannTyton series QM
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation (in a vertical position).
Material: polyamide 6.6 black
Operating temperatures: –40 to +85 °C.
Fire protection properties to UL 94 V-2 (without adhesive).
Mounting: Self-adhesive and screw mount
Carrier material: PE foam
Operating temperatures: –40 to +60 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 20 mm | |
| Width | 20 mm | |
| Height | 3.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |