151-07100 | HellermannTyton
Mounting base, for screw fastening, PA, heat stabilized, black, (L x W x H) 46 x 24 x 20.7 mm, 151-07100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable tie mount, 151-07100, HellermannTyton
This heavy duty mount (HDM) has been primarily designed for use in the automotive and truck industry. Nowadays it can be found in a variety of application requiring heavy duty mounting in area like the railway, defence and/or agriculture industry.
Features
- Secure alignment to the bundle due to H-design
- Pre-fixing of clip with integrated nose (standard types)
- Easy maintenance of bundle by simply changing the cable tie
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 46 mm | |
| Width | 24 mm | |
| Height | 20.7 mm | |
| Self-adhesive | No | |
| Material | PA, heat stabilized | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 500 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |