151-04468 | HellermannTyton

Cable clamp, for magnetic use, max. bundle Ø 6 mm, PA, black, self-adhesive, (L x W x H) 19 x 19 x 9 mm, 151-04468

Order No.: 13H4033
EAN: 4031026764948
MPN:
151-04468
MAGRA6-PA66/NDFEBR5-BK
Series: MAGRA
151-04468 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 15 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7731 €
50 pcs.
1.6422 €
100 pcs.
1.5351 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clip, 151-04468, HellermannTyton

The magnetic mount and clip is an innovative solution designed to meet the demands of modern cable management and mounting needs. It combines ease of use with versatility, offering a practical and efficient alternative to traditional mounting methods. Whether in a dynamic work environment or a temporary setup, this mount and clip provides advantages that set it apart from other options on the market.

Features

  • Quick to install and easy to adjust once fitted (reusable)
  • Flexible neodymium magnet with adhesive backing
  • Can be used without cable ties offering process optimization
  • Designed to hold wires, cables or hoses
  • Ideal for use on steel surfaces where it is not possible to drill holes
  • Suitable for challenging surfaces like slightly dirty areas where adhesives fail
Technical specifications
Filter Property Value
Product type cable clamp
Version for magnetic use
max. Bundle diameter 6 mm
Length 19 mm
Width 19 mm
Height 9 mm
Self-adhesive Yes
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 25 pieces
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes