151-02973 | HellermannTyton

Mounting base, PA, white, self-adhesive, (L x W x H) 30 x 30 x 4.5 mm, 151-02973

Order No.: 42P7048
EAN: 4031026626024
MPN:
151-02973
QM30APT-A-PA66-WH
Series: SolidTack QM
151-02973 HellermannTyton Cable Holders Image 1
151-02973 HellermannTyton Cable Holders Image 2
151-02973 HellermannTyton Cable Holders Image 3
151-02973 HellermannTyton Cable Holders Image 4
151-02973 HellermannTyton Cable Holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0829 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, 151-02973, HellermannTyton

Q-mount is ideally suited for holding a cable tie in place. It perfectly fits all applications where a reliable and durable fixation is required. With its SolidTack adhesive, the Q-mount offers an innovative fixing solution, especially for low-energy surfaces or when drilling a hole is not possible. Suitable for a wide range of applications on varnished, plastic, or metal surfaces in many areas such as electrical cabinets, railway, aerospace, automotive, and agricultural machinery.

Features

  • Q-mounts with homogeneous system of acrylic adhesive
  • Perfect for combination with T-Series cable tie
  • Very good initial adhesion, increases with time
  • Innovative fixing solution for high and low energy surfaces
  • Q-Mount base locks the cable tie in vertical position, means the hands are free to apply cables
Technical specifications
Filter Property Value
Product type mounting base
Length 30 mm
Width 30 mm
Height 4.5 mm
Self-adhesive Yes
Material PA
Colour white
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes