151-02244 | HellermannTyton
Mounting base, max. bundle Ø 3.1 mm, PA, black, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm, 151-02244
Unit Price (€ / pc.)
1.1067 € *
Available: 2,125 pcs.
Next delivery: 700 pcs. on 2026-04-13
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0472 €
100 pcs.
0.9877 €
500 pcs.
0.9282 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, 151-02244, HellermannTyton
MB mounting base has a square design and is fairly common in areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery. The premium self-adhesive bonds well on high and low-energy surfaces like plastics, metal, varnish or paint and is suitable for a wide range of applications.
Features
- MB mounts with homogeneous system of acrylic adhesive
- Very good initial adhesion, increases with time
- Protection foil with finger lift for easy peel off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 3.1 mm | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 3.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |