151-01010 | HellermannTyton
Mounting base, vibration-damping, PA, black, (L x W x H) 70 x 46 x 18.6 mm, 151-01010
Order No.: 42P7025
EAN: 4031026489377
MPN:
151-01010
S3SB15CBM8-PA6GF30-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
654.50 € *
Price list
Quantity
Price per unit*
500 pcs.
1.3090 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-01010, HellermannTyton
This 3-way routing saddle mount is designed to secure up to three bundle for multiple routing and reduce chafing or wear to that bundle. Applicable for various application within the OEM, mass transit, defence or heavy truck and automotive market.
Features
- For parallel routing of bundles
- Secure alignment to the bundle due to H-design
- Easy maintenance of bundle by simply changing cable tie
- Cable tie head can be moved after bundling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heavy duty mount | |
| Version | vibration-damping | |
| Length | 70 mm | |
| Width | 46 mm | |
| Height | 18.6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 500 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |