151-00950 | HellermannTyton
Mounting base, for screw fastening, PA, blue, (L x W x H) 17.8 x 11.8 x 8.8 mm, 151-00950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Next delivery: 100 pcs. on 2026-09-15
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.4518 €
100 pcs.
1.3566 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-00950, HellermannTyton
MCKR mount with curved design is ideally suited for holding MCT-Series cable tie in position, even in area of high vibration such as food manufacturing equipment and automated packaging machine.
Features
- Distinctive blue colour for easy visual detection
- Curved design for additional cable support
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Magnetic detectable – perfect for use with food and pharmaceutical grade detection equipment
- Total metal dispersion provides consistent detectability, even for small ‘cut-off’ pieces
- Greatly reduced risk of contamination within food products
- Supports quality processes around the production of food stuffs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 17.8 mm | |
| Width | 11.8 mm | |
| Height | 8.8 mm | |
| Material | PA | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |