151-00757 | HellermannTyton

Mounting base, for screw fastening, PEEK, beige, (L x W x H) 20.5 x 10.2 x 5.5 mm, 151-00757

Order No.: 42P7030
EAN: 4944387956252
MPN:
151-00757
CTAM1-PEEK-BGE
Series: CTAM
151-00757 HellermannTyton Cable Holders Image 1
151-00757 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available: 54 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
50 pcs.
3.8556 €
100 pcs.
3.6295 €
500 pcs.
3.4153 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, 151-00757, HellermannTyton

The CTAM offers particular benefit due to its small size and can be used even in compact space. CTAM mount manufactured from PEEK material offers even more benefit. It has been specially designed for the use in hazardous environment. Its suitability for high temperature application makes it useful for the drilling industry, railway, offshore or automotive industry. The excellent chemical and radium ray resistance is predestined for application in medical engineering, chemical industry and power station. Because of this combination of different property PEEK mount can replace metal solution.

Features

  • Suitable for applications with minimal space
  • Mounted before cable installation and in line with cable
  • CTAM has 4-way entry design for use in line or at 90° angle to cable run
  • For high temperature application from -55° C up to +240° C
  • High chemical resistance
  • Radiation resistance
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Length 20.5 mm
Width 10.2 mm
Height 5.5 mm
Material PEEK
Colour beige
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes