151-00654 | HellermannTyton

Mounting base, for screw fastening, ETFE, blue, (L x W x H) 24.8 x 14.3 x 12.1 mm, 151-00654

Order No.: 42P7027
EAN: 4944387953183
MPN:
151-00654
KR8G5-E/TFE-BU
Series: KR
151-00654 HellermannTyton Cable Holders Image 1
151-00654 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
100 pcs.
2.6061 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, 151-00654, HellermannTyton

Cable tie mount designed specifically for holding heavier cable bundle this mounting base can be used in many industry from Agriculture to Truck manufacture, it offers a very secure fixing and can be used with a wide variety of heavy duty cable tie up to 7.6 mm wide.

Features

  • Curved design for additional cable support
  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Length 24.8 mm
Width 14.3 mm
Height 12.1 mm
Material ETFE
Colour blue
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes