151-00653 | HellermannTyton
Mounting base, for screw fastening, ETFE, blue, (L x W x H) 17.8 x 11.8 x 8.8 mm, 151-00653
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1063 €
50 pcs.
1.9754 €
100 pcs.
1.8564 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-00653, HellermannTyton
Cable tie mount designed specifically for holding heavier cable bundle this mounting base can be used in many industry from Agriculture to Truck manufacture, it offers a very secure fixing and can be used with a wide variety of heavy duty cable tie up to 7.6 mm wide.
Features
- Curved design for additional cable support
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 17.8 mm | |
| Width | 11.8 mm | |
| Height | 8.8 mm | |
| Material | ETFE | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |