151-00439 | HellermannTyton
Mounting base, for screw fastening, PA, heat stabilized, black, (L x W x H) 36.3 x 19.3 x 16.7 mm, 151-00439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-00439, HellermannTyton
This heavy duty mount (HDM) has been primarily designed for use in the automotive and truck industry. Nowadays it can be found in a variety of application requiring heavy duty mounting in area like the railway, defence and/or agriculture industry.
Features
- Design offers secure alignment to the bundle
- Possible replacement of cushion clamps and/or metal clamps
- Eliminates the needs for multiple sized fix diameter clamps
- Easy maintenance of bundle by simply changing the cable tie
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 36.3 mm | |
| Width | 19.3 mm | |
| Height | 16.7 mm | |
| Self-adhesive | No | |
| Material | PA, heat stabilized | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |