151-00437 | HellermannTyton

Mounting base, for screw fastening, PA, heat stabilized, black, (L x W x H) 36.3 x 19.3 x 16.7 mm, 151-00437

Order No.: 42P7332
EAN: 4031026313184
MPN:
151-00437
HDM25-PA66HIRHSUV-BK
Series: HDM
151-00437 HellermannTyton Cable Holders Image 1
151-00437 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, 151-00437, HellermannTyton

This heavy duty mount (HDM) has been primarily designed for use in the automotive and truck industry. Nowadays it can be found in a variety of application requiring heavy duty mounting in area like the railway, defence and/or agriculture industry.

Features

  • Design offers secure alignment to the bundle
  • Possible replacement of cushion clamps and/or metal clamps
  • Eliminates the needs for multiple sized fix diameter clamps
  • Easy maintenance of bundle by simply changing the cable tie
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Length 36.3 mm
Width 19.3 mm
Height 16.7 mm
Self-adhesive No
Material PA, heat stabilized
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes