151-00300 | HellermannTyton

Mounting base, max. bundle Ø 12 mm, steel, white, self-adhesive, (L x W) 43 x 31 mm, 151-00300

Order No.: 12H3372
EAN: 5022660316388
MPN:
151-00300
SAC3-ST-WH
Series: SAC
151-00300 HellermannTyton Cable Holders Image 1
151-00300 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
100 pcs.
0.8449 €
500 pcs.
0.7973 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clip, 151-00300, HellermannTyton

This clip is ideal for use in an application which is difficult to access, or for an area where a self-adhesive solution is the only possible fixing method and a hole would be unacceptable. A typical application includes a domestic appliance or a trailer.

Features

  • Bendable metal tongue for any shape or configuration of wires or cables
  • Cost effective with easy application on smooth, clean surfaces
Technical specifications
Filter Property Value
Product type mounting base
max. Bundle diameter 12 mm
Length 43 mm
Width 31 mm
Self-adhesive Yes
Material steel
Colour white
Logistics
Property Value
Customs tariff number 83025000
Original Packaging Bag with 100 pieces
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes