185-42037 | HellermannTyton
Wiring duct, (L x W x H) 2000 x 20 x 37.5 mm, PVC, gray, 185-42037, 1 piece with 2 meters
Order No.: 42P7558
EAN: 4031026565309
MPN:
185-42037
HTWD-PD-20X37.5-PVC-GY
Series: HelaDuct HTWD-PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Standard delivery time from the manufacturer is: 9 Weeks
Wiring duct, 185-42037, HellermannTyton
HelaDuct HTWD-PD wiring duct is used to route and protect wires in control panels and switching systems.
Features
- Narrow slots suitable for small-diameter wires
- Smooth, burr-free edges protect installers from injury and wires from damage
- Fingers can be removed with no sharp edges at pre-notched snap-off points
- Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
- Cover is flush with side of duct, allowing for tight, contiguous placement of ducts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring duct | |
| Length | 2000 mm | |
| Width | 20 mm | |
| Height | 37.5 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |