185-41250 | HellermannTyton

Wiring duct, (L x W x H) 2000 x 125 x 50 mm, PVC, gray, 185-41250, 1 piece with 2 meters

Order No.: 42P7555
EAN: 4031026565224
MPN:
185-41250
HTWD-PD-125X50-PVC-GY
185-41250 HellermannTyton Cable Channels Image 1
185-41250 HellermannTyton Cable Channels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
222.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
24.7520 €

Wiring duct, 185-41250, HellermannTyton

HelaDuct HTWD-PD wiring duct is used to route and protect wires in control panels and switching systems.

Features

  • Narrow slots suitable for small-diameter wires
  • Smooth, burr-free edges protect installers from injury and wires from damage
  • Fingers can be removed with no sharp edges at pre-notched snap-off points
  • Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
  • Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
  • Cover is flush with side of duct, allowing for tight, contiguous placement of ducts
Technical specifications
Filter Property Value
Length 2000 mm
Width 125 mm
Height 50 mm
Material PVC
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes