183-22540 | HellermannTyton
Wiring duct, (L x W x H) 2000 x 25 x 40 mm, PC/ABS, gray, 183-22540, 1 piece with 2 meters
Order No.: 42P7537
EAN: 4031026564906
MPN:
183-22540
HTWD-HF-25X40-PC/ABS-GY
Series: HelaDuct HTWD-HF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8924 € *
Standard delivery time from the manufacturer is: 9 Weeks
Wiring duct, 183-22540, HellermannTyton
HelaDuct HTWD-HF wiring duct is used to route and protect wire in a control panel and switching system where there is a high demand on personal or material safety in case of fire, such as in public transport, a tunnel, a data-processing center, or a public building.
Features
- Excellent fire-safety characteristics according to UL94 und EN 45545-2
- Narrow slots suitable for small-diameter wires
- Smooth, burr-free edges protect installers from injury and wires from damage
- Fingers can be removed with no sharp edges at pre-notched snap-off points
- Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Duct covers hold securely even in a vertical position and under vibration
- Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring duct | |
| Length | 2000 mm | |
| Width | 25 mm | |
| Height | 40 mm | |
| Material | PC/ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Original Packaging | Carton with 48 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |