183-21280 | HellermannTyton

Wiring duct, (L x W x H) 2000 x 120 x 80 mm, PC/ABS, gray, 183-21280, 1 piece with 2 meters

Order No.: 42P7534
EAN: 4031026565064
MPN:
183-21280
HTWD-HF-120X80-PC/ABS-GY
183-21280 HellermannTyton Cable Channels Image 1
183-21280 HellermannTyton Cable Channels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.536 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
708.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
88.536 €

Wiring duct, 183-21280, HellermannTyton

HelaDuct HTWD-HF wiring duct is used to route and protect wire in a control panel and switching system where there is a high demand on personal or material safety in case of fire, such as in public transport, a tunnel, a data-processing center, or a public building.

Features

  • Excellent fire-safety characteristics according to UL94 und EN 45545-2
  • Narrow slots suitable for small-diameter wires
  • Smooth, burr-free edges protect installers from injury and wires from damage
  • Fingers can be removed with no sharp edges at pre-notched snap-off points
  • Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
  • Duct covers hold securely even in a vertical position and under vibration
  • Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Technical specifications
Filter Property Value
Length 2000 mm
Width 120 mm
Height 80 mm
Material PC/ABS
Colour gray
Logistics
Property Value
Original Packaging Carton with 16 meters
Country of origin DE
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes