183-12257 | HellermannTyton

Wiring duct, (L x W x H) 2000 x 125 x 75 mm, PC/ABS, gray, 183-12257, 1 piece with 2 meters

Order No.: 42P7575
EAN: 4031026297644
MPN:
183-12257
HTWD-HF-125X75-PC/ABS-GY
Series: HTWD-HF
183-12257 HellermannTyton Cable Channels Image 1
183-12257 HellermannTyton Cable Channels Image 2
183-12257 HellermannTyton Cable Channels Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3706 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
682.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
85.3706 €

Wiring duct, 183-12257, HellermannTyton

HTWD-HF halogen-free duct is used wherever there is a high demand on personal or material safety, such as public transport, tunnels, lifts and data processing centre.

Features

  • Excellent fire-safety characteristics
  • Narrow slots suitable for small-diameter wires
  • Smooth, burr-free edges protect installers from injury and wires from damage
  • Fingers can be removed with no sharp edges at pre-notched snap-off points
  • Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
  • Duct covers hold securely even in a vertical position and under vibration
  • Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Technical specifications
Filter Property Value
Length 2000 mm
Width 125 mm
Height 75 mm
Material PC/ABS
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes