183-11075 | HellermannTyton
Wiring duct, (L x W x H) 2000 x 100 x 75 mm, PC/ABS, gray, 183-11075, 1 piece with 2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.8264 € *
Standard delivery time from the manufacturer is: 5 Weeks
Wiring duct, 183-11075, HellermannTyton
HTWD-HF halogen-free duct is used wherever there is a high demand on personal or material safety, such as public transport, tunnels, lifts and data processing centre.
Features
- Excellent fire-safety characteristics
- Narrow slots suitable for small-diameter wires
- Smooth, burr-free edges protect installers from injury and wires from damage
- Fingers can be removed with no sharp edges at pre-notched snap-off points
- Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Duct covers hold securely even in a vertical position and under vibration
- Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring duct | |
| Length | 2000 mm | |
| Width | 100 mm | |
| Height | 75 mm | |
| Material | PC/ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |