170-41200 | HellermannTyton
Plastic braided sleeve, inner Ø 12 mm, range 8-14 mm, black, halogen free, -60 to 150 °C, 170-41200
Unit Price (€ / mtr.)
4.2959 € *
Available: 63 mtr.
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2959 €
10 mtr.
3.8794 €
50 mtr.
3.4629 €
100 mtr.
3.1773 €
500 mtr.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyamide braided sleeving, 170-41200, HellermannTyton
Made from high tenacity polyamide yarn, Excellent abrasion resistance, Highly flexible, Easy to draw over irregular shapes, Simplifies application by expansion, Very good surface coverage, Helagaine HEGPA66 is particularly suitable for automotive and plant engineering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 12 mm | |
| Application range | 8-14 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |