170-40400 | HellermannTyton
Fabric hose, inner Ø 4 mm, range 3-6 mm, black, halogen free, -60 to 150 °C, 170-40400
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
200 mtr.
1.5827 €
600 mtr.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeving, 170-40400, HellermannTyton
Helagaine is particularly suitable for vehicle manufacturing as well as plant construction. Fraying of the braided sleeving can be avoided by using a hot-knife to cut the sleeving. Braided sleeving can also be supplied in pre-cut lengths on request.
Features
- Made from heavy-duty polyamide yarn
- Excellent abrasion resistance
- Highly flexible
- Easy to apply over irregular shapes
- Eases application by expanding when compressed
- Very high surface covering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 4 mm | |
| Application range | 3-6 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Original Packaging | Reel with 200 meters |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |