170-13000 | HellermannTyton
Plastic braided sleeve, inner Ø 30 mm, range 20-40 mm, black, halogen free, -50 to 150 °C, 170-13000
Unit Price (€ / mtr.)
8.1158 € *
Available: 160 mtr.
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 mtr.
8.1158 €
10 mtr.
7.1400 €
50 mtr.
6.6402 €
200 mtr.
6.2594 €
400 mtr.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving, type HellermannTyton HEGP.
Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.
Technical attributes (type, range of application (AR)): HEGP30, AR 20 to 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 30 mm | |
| Application range | 20-40 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |