170-11200 | HellermannTyton
Plastic braided sleeve, inner Ø 12 mm, range 8-17 mm, black, halogen free, -50 to 150 °C, 170-11200
Unit Price (€ / mtr.)
3.5819 € *
Available: 115 mtr.
Next delivery: 150 mtr. on 2026-05-07
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5819 €
10 mtr.
3.1535 €
100 mtr.
2.7608 €
200 mtr.
2.6537 €
800 mtr.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving HEGP12 170-11200 from HellermannTyton
Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing.
Range of application: 8.0 to 17 mm
Material: Polyester (PET), halogen-free.
Color: black, combustibility to UL 94 VDC2
Melting point: +250 °C
Coverage: approx. 81%
Operating temperatures: –50 to +150 °C, briefly to +220 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 12 mm | |
| Application range | 8-17 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |