170-02104 | HellermannTyton
Fabric hose, inner Ø 10 mm, green, -60 to 240 °C, 170-02104
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.0313 € *
Standard delivery time from the manufacturer is: 7 Weeks
Meta-aramid braided hose, 170-02104, HellermannTyton
Helagaine HEGMAN provides excellent mechanical protection for applications involving high temperatures and fire-protection, particularly in the aerospace, military, railway and ship-building industries.
Features
- Made of non-flammable meta-aramid
- Extremely flexible
- High expansion for easy installation over long lengths
- Optimal mechanical protection for harnesses
- Able to withstand the most severe environments
- Superior protection against abrasion, flames and high temperatures
- Highly resistant to radiation and fluids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fabric hose | |
| Inner diameter | 10 mm | |
| Colour | green | |
| Material | PMPI | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 240 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Original Packaging | Reel with 50 meters |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |