170-01308 | HellermannTyton
Bursting protection hose, inner Ø 44 mm, black, halogen free, -60 to 125 °C, 170-01308
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.4688 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
923.44 € *
Price list
Quantity
Price per unit*
50 mtr.
18.4688 €
100 mtr.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective sleeve, 170-01308, HELLERMANN TYTON
Burst protection sleeving for hydraulic hoses.
FEATURES
- Exceptional tear-resistance
- Very good protection against abrasion
- Reduces risk of liquid-jet injuries
- Optimal protection of hydraulic hoses
Technical details
- Min. Temperature: -60°C
- Max. Temperature: 125°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bursting protection hose | |
| Inner diameter | 44 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | CN |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |