170-01303 | HellermannTyton

Bursting protection hose, inner Ø 22 mm, black, halogen free, -60 to 125 °C, 170-01303

Order No.: 42P5831
EAN: 4031026486536
MPN:
170-01303
HEGWS35-PA6-BK
Series: Helagaine HEGWS
170-01303 HellermannTyton Braided Sleeving Image 1
170-01303 HellermannTyton Braided Sleeving Image 2
170-01303 HellermannTyton Braided Sleeving Image 3
170-01303 HellermannTyton Braided Sleeving Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.9496 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
347.48 € *
Price list
Quantity
Price per unit*
50 mtr.
6.9496 €
100 mtr.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

Braided sleeve, 170-01303, HellermannTyton

The 170-01303 is burst protection sleeve highly resistant to abrasion and tears. HEGWS is used to protect hydraulic hoses and prevent injuries due to leaks emitting high-pressure liquid jets. HEGWS is typically used with earth moving machinery and where the is high mechanical vibration.

Features

  • Exceptional tear-resistance
  • Very good protection against abrasion
  • Optimal protection of hydraulic hoses
  • Reduces risk of liquid-jet injuries
Technical specifications
Filter Property Value
Version bursting protection hose
Inner diameter 22 mm
Colour black
Material PA
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 58081000
Original Packaging Reel with 50 meters
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes