170-01302 | HellermannTyton
Bursting protection hose, inner Ø 19 mm, black, halogen free, -60 to 125 °C, 170-01302
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.6287 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
281.44 € *
Price list
Quantity
Price per unit*
50 mtr.
5.6287 €
100 mtr.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 170-01302, HellermannTyton
The 170-01302 is burst protection sleeve highly resistant to abrasion and tears. HEGWS is used to protect hydraulic hoses and prevent injuries due to leaks emitting high-pressure liquid jets. HEGWS is typically used with earth moving machinery and where the is high mechanical vibration.
Features
- Exceptional tear-resistance
- Very good protection against abrasion
- Optimal protection of hydraulic hoses
- Reduces risk of liquid-jet injuries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bursting protection hose | |
| Inner diameter | 19 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | CN |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |