422-20200 | HellermannTyton
Shrink fit reduction, 3:1, straight, S1 (30.9/24.3 mm), S2 (18.5/8.9 mm), 422-20200
Order No.: 42P5868
EAN: 5022660454158
MPN:
422-20200
313F343-9-PO-X-BK
Series: Helashrink Serie 313F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9313 € *
Standard delivery time from the manufacturer is: 10 Weeks
Shrink fit reduction, 422-20200, HellermannTyton
The 422-20200 is a lightweight strain relief for small cable diameters requiring high shrink ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 30.9 mm | |
| Inner diameter before shrinkage 2 | 18.5 mm | |
| Inner diameter side 1 (after shrinkage) | 24.3 mm | |
| Inner diameter after shrinkage 2 | 8.9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C | |
| Wall thickness | 1.7 mm | |
| Length | 138.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |