422-20000 | HellermannTyton

Shrink fit reduction, 3:1, straight, S1 (23.8/17.2 mm), S2 (9.9/6.6 mm), 422-20000

Order No.: 42P5866
EAN: 5022660453854
MPN:
422-20000
313F322-9-PO-X-BK
422-20000 HellermannTyton Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,663.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.6362 €

Shrink fit reduction, 422-20000, HellermannTyton

The 422-20000 is a lightweight strain relief for small cable diameters requiring high shrink ratio.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Version straight
Number of outputs 1
contains glue inside No
Inner diameter side 1 (before shrinkage) 23.8 mm
Inner diameter before shrinkage 2 9.9 mm
Inner diameter side 1 (after shrinkage) 17.2 mm
Inner diameter after shrinkage 2 6.6 mm
min. operating temperature -55 °C
max. operating temperature 120 °C
Wall thickness 1.5 mm
Length 105.9 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes