412-16180 | HellermannTyton

Shrink-fit part branching, T-shape, S1 (33 mm), S2 (13 mm), 412-16180

Order No.: 42P5897
EAN: 5022660635410
MPN:
412-16180
1216-1-G-PO-X-BK
412-16180 HellermannTyton Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0419 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,404.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
44.0419 €

Heat shrinkable part, 412-16180, HellermannTyton

The 412-16180 heat shrinkable part offers strain relief, sealing and mechanical protection. This product is suitable for use in electrical and electronic cable harness applications.

Features

  • Easy creation of 90° branches in cable harnesses
  • Space-saving design
Technical specifications
Filter Property Value
Version T-shape
contains glue inside No
Inner diameter side 1 (before shrinkage) 33 mm
Inner diameter before shrinkage 2 13 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 2.5 mm
Length 97 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes