412-05180 | HellermannTyton
Shrink-fit part branching, T-shape, S1 (17.5 mm), S2 (9 mm), 412-05180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2077 € *
Standard delivery time from the manufacturer is: 10 Weeks
Heat shrinkable part, 412-05180, HellermannTyton
The 412-05180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.
Features
- Easy creation of 90° branches in cable harnesses
- Space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T-shape | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 17.5 mm | |
| Inner diameter before shrinkage 2 | 9 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.5 mm | |
| Length | 51 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |