412-03180 | HellermannTyton
Shrink-fit part branching, to 3:1, T-shape, S1 (13 mm), S2 (6 mm), 412-03180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5838 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrinkable part, 412-03180, HellermannTyton
The 412-03180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.
Features
- Easy creation of 90° branches in cable harnesses
- Space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | to 3:1 | |
| Version | T-shape | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 13 mm | |
| Inner diameter before shrinkage 2 | 6 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.5 mm | |
| Length | 52 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |