411-34180 | HellermannTyton
Shrink-molded connector end housings, 3:1, angled, S1 (26/7.5 mm), S2 (19/2.5 mm), 411-34180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9031 € *
Standard delivery time from the manufacturer is: 10 Weeks
Heat shrink moulded part, 411-34180, HellermannTyton
The 411-34180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Features
- Tail design for easy orientation prior to cooling
- Strain relief for connector cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | angled | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 26 mm | |
| Inner diameter before shrinkage 2 | 19 mm | |
| Inner diameter side 1 (after shrinkage) | 7.5 mm | |
| Inner diameter after shrinkage 2 | 2.5 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.8 mm | |
| Length | 67 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |