411-33180 | HellermannTyton
Shrink-molded connector end housings, 3:1, angled, S1 (19/6 mm), S2 (13/2 mm), 411-33180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrink moulded part, 411-33180, HellermannTyton
The 411-33180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Features
- Tail design for easy orientation prior to cooling
- Strain relief for connector cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | angled | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 19 mm | |
| Inner diameter before shrinkage 2 | 13 mm | |
| Inner diameter side 1 (after shrinkage) | 6 mm | |
| Inner diameter after shrinkage 2 | 2 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.5 mm | |
| Length | 45 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |