411-28180 | HellermannTyton
Shrink-molded connector end housings, 3:1, angled, S1 (62.5/62.5 mm), S2 (47/1 mm), 411-28180
Unit Price (€ / pc.)
93.2246 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Heat shrink moulded part, 411-28180, HellermannTyton
The 411-28180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Features
- Lightweight
- Low profile
- Compact strain relief and mechanical protection
- Typically used on airborne harnesses
Technical specifications
Version | abgewinkelt | |
Colour | schwarz | |
Inner diameter after shrinkage 2 | 1 mm | |
Inner diameter side 1 (after shrinkage) | 62.5 mm | |
Inner diameter side 1 (before shrinkage) | 62.5 mm | |
Inner diameter before shrinkage 2 | 47 mm | |
contains glue inside | No | |
Length | 133 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |