401-35180 | HellermannTyton

Shrink-molded connector end housings, to 3:1, straight, S1 (50/50 mm), S2 (41/14.5 mm), 401-35180

Order No.: 42P5850
EAN: 5022660635014
MPN:
401-35180
135-1-G-PO-X-BK
401-35180 HellermannTyton Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.815 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,581.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
45.815 €

Shrink moulded part, 401-35180, HellermannTyton

The 401-35180 is a heat shrinkable moulded shape for use in electrical and electronic cable harness applications.

Technical specifications
Filter Property Value
Shrinking rate to 3:1
Version straight
contains glue inside No
Inner diameter side 1 (before shrinkage) 50 mm
Inner diameter before shrinkage 2 41 mm
Inner diameter side 1 (after shrinkage) 50 mm
Inner diameter after shrinkage 2 14.5 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 2.3 mm
Length 118 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes