401-34180 | HellermannTyton
Shrink-molded connector end housings, 3:1, straight, S1 (43.5/43.5 mm), S2 (34/12 mm), 401-34180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6583 € *
Standard delivery time from the manufacturer is: 10 Weeks
Shrink moulded part, 401-34180, HellermannTyton
The 401-34180 is a heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 43.5 mm | |
| Inner diameter before shrinkage 2 | 34 mm | |
| Inner diameter side 1 (after shrinkage) | 43.5 mm | |
| Inner diameter after shrinkage 2 | 12 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 2 mm | |
| Length | 114 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |