710-00126 | HellermannTyton

Insulation tape, 19 x 0.15 mm, self-extinguishing, PVC, black, 25 m, 710-00126

Order No.: 42P7263
EAN: 4031026401898
MPN:
710-00126
HTAPE-FLEX15-19x25-PVC-BK
710-00126 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 10 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.6057 €
50 pcs.
3.2725 €
100 pcs.
3.0345 €
250 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrical tape, 710-00126, HellermannTyton

Electrical tape, L=25 m, W=19 mm, T=0.15 mm, black, 10 pcs.

Features

  • Vinyl electrical tape in many different colours
  • Used for insulation, protection, fixing, maintenance, colour coding and more
  • Good resistance to abrasion, sunlight, moisture, chemicals and varying weather conditions
  • Highly flexible with outstanding adhesion performance
  • Harnessing of wires and cables
  • Suitable for mechanical and electrical applications up to 1 kV

Applications

  • Protective jacketing for low, medium and high voltage splices
  • Wrapping of wire harnesses and cables
  • Used for indoor and outdoor applications
Technical specifications
Filter Property Value
Product type insulation tape
Version self-extinguishing
Material PVC
Length 25 m
Width 19 mm
Thickness 0.15 mm
max. operating temperature 90 °C
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 39191012
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes