710-00115 | HellermannTyton

Insulation tape, 15 x 0.15 mm, self-extinguishing, PVC, black, 25 m, 710-00115

Order No.: 42P7262
EAN: 4031026401782
MPN:
710-00115
HTAPE-FLEX15-15x25-PVC-BK
710-00115 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 1 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.6299 €
50 pcs.
2.4038 €
100 pcs.
2.2134 €
250 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrical tape, 710-00115, HellermannTyton

Electrical tape, L=25 m, W=15 mm, T=0.15 mm, black, 1 pc.

Features

  • Vinyl electrical tape in many different colours
  • Used for insulation, protection, fixing, maintenance, colour coding and more
  • Good resistance to abrasion, sunlight, moisture, chemicals and varying weather conditions
  • Highly flexible with outstanding adhesion performance
  • Harnessing of wires and cables
  • Suitable for mechanical and electrical applications up to 1 kV

Applications

  • Protective jacketing for low, medium and high voltage splices
  • Wrapping of wire harnesses and cables
  • Used for indoor and outdoor applications
Technical specifications
Filter Property Value
Product type insulation tape
Version self-extinguishing
Material PVC
Length 25 m
Width 15 mm
Thickness 0.15 mm
max. operating temperature 90 °C
Colour black
Logistics
Property Value
Customs tariff number 39191012
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes