12351 | HAUBER Elektronik

Vibration sensor, 18.27 VDC, 12351

Order No.: 29G0073
EAN: 4255921348717
MPN:
12351
HE200.01.16.00.00.00.100
Series: HE200
12351 HAUBER Elektronik Motion Sensors Image 1
12351 HAUBER Elektronik Motion Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,353.0300 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,353.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1,353.0300 €
2 pcs.
1,312.4391 €
3 pcs.
1,273.0620 €
4 pcs.
1,234.8749 €
5 pcs.
1,217.7270 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 12351, HAUBER Elektronik

The HE200 measures and monitors absolute bearing vibration on machinery in accordance with DIN ISO 10816 and 20816. This makes it ideal for universal use in the condition monitoring of rotating machinery.

Technical specifications
Filter Property Value
Product type vibration sensor
Version two adjustable thresholds (warning & alarm)
Voltage 18.27 VDC
Output signal 4-20 mA
Detection range 0 to 16 mm/s
Connection cable, PUR, 10 m
Assembly screw mounting
Length 77 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes