12294 | HAUBER Elektronik
Vibration sensor, 18.27 VDC, 12294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,385.1600 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,385.16 € *
Price list
Quantity
Price per unit*
1 pcs.
1,385.1600 €
2 pcs.
1,343.6052 €
3 pcs.
1,303.2999 €
4 pcs.
1,264.1965 €
5 pcs.
1,246.6440 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 12294, HAUBER Elektronik
The HE200 measures and monitors absolute bearing vibration on machinery in accordance with DIN ISO 10816 and 20816. This makes it ideal for universal use in the condition monitoring of rotating machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two adjustable thresholds (warning & alarm) | |
| Voltage | 18.27 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 64 mm/s | |
| Connection | cable, PUR, 2 m | |
| Assembly | screw mounting | |
| Length | 77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |