12162 | HAUBER Elektronik

Vibration sensor, 18.27 VDC, 12162

Order No.: 29G0056
EAN: 4255921347376
MPN:
12162
HE200.00.16.00.00.00.000
Series: HE200
12162 HAUBER Elektronik Motion Sensors Image 1
12162 HAUBER Elektronik Motion Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
861.5600 € *
Available: 2 pcs.
Available in 4 Days: 1 pcs. - if ordered today
Total Price:
861.56 € *
Price list
Quantity
Price per unit*
1 pcs.
861.5600 €
2 pcs.
835.7132 €
3 pcs.
810.6399 €
4 pcs.
786.3163 €
5 pcs.
775.4040 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 12162, HAUBER Elektronik

The HE200 measures and monitors absolute bearing vibration on machinery in accordance with DIN ISO 10816 and 20816. This makes it ideal for universal use in the condition monitoring of rotating machinery.

Technical specifications
Filter Property Value
Product type vibration sensor
Version two adjustable thresholds (warning & alarm)
Voltage 18.27 VDC
Output signal 4-20 mA
Detection range 0 to 16 mm/s
Connection M12-connector
Assembly screw mounting
Length 73.5 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead