10996 | HAUBER Elektronik
Protective hose, 9.5 m for vibration sensors, 10996
Order No.: 29G0023
EAN: 4255921385743
MPN:
10996
MSS.10x.095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
573.5800 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
573.58 € *
Price list
Quantity
Price per unit*
1 pcs.
573.5800 €
2 pcs.
556.3726 €
3 pcs.
539.6769 €
4 pcs.
523.4810 €
5 pcs.
516.2220 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal protective hose, 10996, HAUBER Elektronik
The Type HE101 vibration monitoring unit is used to measure and monitor absolute bearing vibrations and bearing temperatures in machines in line with DIN ISO 10816.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hose | |
| Version | 9.5 m | |
| Suitable for | vibration sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |