09454521909 | Harting
USB 2.0 cable for front panel mounting, mini USB socket type B to mini USB plug type B, 1 m, silver, 09454521909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2223 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
69.22 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2223 €
2 pcs.
67.2469 €
5 pcs.
65.3786 €
10 pcs.
63.6055 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521909, Harting
USB cable 2.0, cable length: 1 m, connection type: 2x type mini B socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable for front panel mounting | |
| USB Standard | USB 2.0 | |
| Connection (1) | mini USB socket type B | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |