21038211512 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038211512
Order No.: 42P3907
EAN: 5713140225398
MPN:
21038211512
21 03 821 1512
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
5 pcs.
24.5973 €
10 pcs.
23.8714 €
25 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038211512, Harting
Cable connector, straight, male, A-coding, crimp termination, screw locking, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |