15520122601333 | Harting
Male connector, 12 pole, pitch 2.54 mm, straight, black, 15520122601333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2435 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
10 pcs.
15.2320 €
25 pcs.
14.7679 €
50 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 15520122601333, Harting
Male connector with reflow soldering termination, 12 contacts, straight, Performance level: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated voltage | 180 V | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |