15520062601333 | Harting
Male connector, 6 pole, pitch 2.54 mm, straight, black, 15520062601333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.5545 €
50 pcs.
11.7453 €
100 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 15520062601333, Harting
Male connector with reflow soldering termination, 6 contacts, straight, Performance level: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated voltage | 180 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |